Part Details for TPCA8109(TE12L1,V by Toshiba America Electronic Components
Results Overview of TPCA8109(TE12L1,V by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPCA8109(TE12L1,V Information
TPCA8109(TE12L1,V by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TPCA8109(TE12L1,V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPCA8109(TE12L1VTR-ND
|
DigiKey | MOSFET P-CH 30V 24A 8SOP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for TPCA8109(TE12L1,V
TPCA8109(TE12L1,V CAD Models
TPCA8109(TE12L1,V Part Data Attributes
TPCA8109(TE12L1,V Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and minimizing the distance between the device and the heat sink. A 4-layer PCB with a thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended operating temperature range, use a heat sink with a thermal interface material, and ensure good airflow around the device. Additionally, consider using a thermal protection circuit to prevent overheating.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it is recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V to ensure reliable operation.
-
ESD protection for the TPCA8109 can be achieved by using ESD protection diodes or TVS diodes on the input pins, following proper handling and storage procedures, and using an ESD-protected workstation during assembly and testing.
-
The recommended soldering temperature for the TPCA8109 is 260°C (peak temperature) with a soldering time of 10 seconds or less. It is essential to follow the recommended soldering profile to prevent damage to the device.