Part Details for TPC8001 by Toshiba America Electronic Components
Results Overview of TPC8001 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC8001 Information
TPC8001 by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TPC8001
TPC8001 CAD Models
TPC8001 Part Data Attributes
|
TPC8001
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8001
Toshiba America Electronic Components
TRANSISTOR 7 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-6J1A, 8 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-6J1B, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for TPC8001
This table gives cross-reference parts and alternative options found for TPC8001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7460TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 12A I(D), 20V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | TPC8001 vs IRF7460TR |
UPA2701GR | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 14A I(D), 30V, 0.0137ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | TPC8001 vs UPA2701GR |
UPA2700GR-A | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 17A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | TPC8001 vs UPA2700GR-A |
UPA2702GR-A | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 13A I(D), 30V, 0.0172ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | TPC8001 vs UPA2702GR-A |
UPA2701GR-A | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 14A I(D), 30V, 0.0137ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | TPC8001 vs UPA2701GR-A |
TPCA8005-H | Toshiba America Electronic Components | Check for Price | TRANSISTOR 27 A, 30 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-5Q1A, 8 PIN, FET General Purpose Power | TPC8001 vs TPCA8005-H |
UPA1700A | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 7A I(D), 30V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | TPC8001 vs UPA1700A |
UPA2700GR | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 17A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | TPC8001 vs UPA2700GR |