Part Details for TPC6601 by Toshiba America Electronic Components
Results Overview of TPC6601 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC6601 Information
TPC6601 by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TPC6601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 MA, 50 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 1412 |
|
$0.2500 / $0.6000 | Buy Now |
Part Details for TPC6601
TPC6601 CAD Models
TPC6601 Part Data Attributes
|
TPC6601
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC6601
Toshiba America Electronic Components
TRANSISTOR 2000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-3T1A, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |