Part Details for TPC6012(TE85L,F) by Toshiba America Electronic Components
Results Overview of TPC6012(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC6012(TE85L,F) Information
TPC6012(TE85L,F) by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TPC6012(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC6012(TE85L,F)
|
Avnet Americas | Trans MOSFET N-CH 20V 6A 6-Pin VS T/R - Tape and Reel (Alt: TPC6012(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TPC6012(TE85L,F)
TPC6012(TE85L,F) CAD Models
TPC6012(TE85L,F) Part Data Attributes
|
TPC6012(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC6012(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,6A I(D),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks |
TPC6012(TE85L,F) Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below 150°C.
-
The maximum allowable voltage for the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it is recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V.
-
Toshiba recommends using ESD protection devices such as TVS diodes or ESD protection ICs on the input lines to protect the TPC6012 from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
Toshiba recommends storing the TPC6012 in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the device in direct sunlight or near heat sources.