Part Details for TPC6010-H(TE85L,FM by Toshiba America Electronic Components
Results Overview of TPC6010-H(TE85L,FM by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC6010-H(TE85L,FM Information
TPC6010-H(TE85L,FM by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TPC6010-H(TE85L,FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC6010-H(TE85L,FM
|
EBV Elektronik | Trans MOSFET NCH 60V 61A 6Pin VS TR (Alt: TPC6010-H(TE85L,FM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPC6010-H(TE85L,FM
TPC6010-H(TE85L,FM CAD Models
TPC6010-H(TE85L,FM Part Data Attributes
|
TPC6010-H(TE85L,FM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC6010-H(TE85L,FM
Toshiba America Electronic Components
Trans MOSFET N-CH 60V 6.1A 6-Pin VS T/R
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba |
TPC6010-H(TE85L,FM Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended operating temperature range (up to 150°C) to ensure reliable operation.
-
The maximum allowable voltage for the input pins is 5.5V, exceeding which may cause damage to the device.
-
Yes, the TPC6010-H is suitable for high-frequency switching applications up to 100 kHz, but ensure proper layout and decoupling to minimize EMI and noise.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and follow proper handling and storage procedures to prevent ESD damage.