Part Details for TPC1010AVE-100C1 by Texas Instruments
Results Overview of TPC1010AVE-100C1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC1010AVE-100C1 Information
TPC1010AVE-100C1 by Texas Instruments is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TPC1010AVE-100C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 511 |
|
RFQ |
Part Details for TPC1010AVE-100C1
TPC1010AVE-100C1 CAD Models
TPC1010AVE-100C1 Part Data Attributes
|
TPC1010AVE-100C1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPC1010AVE-100C1
Texas Instruments
FPGA, 295 CLBS, 1200 GATES, PQFP100, PLASTIC, MO-108/CC-1, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 57 I/OS; 130 FLIP-FLOPS | |
Combinatorial Delay of a CLB-Max | 13.824 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 1200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for TPC1010AVE-100C1
This table gives cross-reference parts and alternative options found for TPC1010AVE-100C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1010AVE-100C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1010B-1PQ100I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 47.7MHz, 295-Cell, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | TPC1010AVE-100C1 vs A1010B-1PQ100I |
A1010A-2PQ100I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | TPC1010AVE-100C1 vs A1010A-2PQ100I |
A1010A-PQ100I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | TPC1010AVE-100C1 vs A1010A-PQ100I |
A40MX02-PQ100AX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 116MHz, CMOS, PQFP100 | TPC1010AVE-100C1 vs A40MX02-PQ100AX79 |
A40MX02-PQG100A | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 116MHz, CMOS, PQFP100 | TPC1010AVE-100C1 vs A40MX02-PQG100A |
A1010B-1PQ100C | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 53MHz, 295-Cell, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | TPC1010AVE-100C1 vs A1010B-1PQ100C |
TPC1010AVE-100I | Texas Instruments | Check for Price | FPGA, 295 CLBS, 1200 GATES, 100MHz, PQFP100, PLASTIC, MO-108/CC-1, QFP-100 | TPC1010AVE-100C1 vs TPC1010AVE-100I |
TPC1010AVE-100C | Texas Instruments | Check for Price | FPGA, 295 CLBS, 1200 GATES, 100MHz, PQFP100, PLASTIC, MO-108/CC-1, QFP-100 | TPC1010AVE-100C1 vs TPC1010AVE-100C |
A1010A-1PQ100C | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | TPC1010AVE-100C1 vs A1010A-1PQ100C |
A1010B-1PQG100C | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 53MHz, 295-Cell, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | TPC1010AVE-100C1 vs A1010B-1PQG100C |