Part Details for TPC1010AMGB84B by Texas Instruments
Results Overview of TPC1010AMGB84B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC1010AMGB84B Information
TPC1010AMGB84B by Texas Instruments is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for TPC1010AMGB84B
TPC1010AMGB84B CAD Models
TPC1010AMGB84B Part Data Attributes
|
TPC1010AMGB84B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPC1010AMGB84B
Texas Instruments
IC FPGA, 295 CLBS, 1200 GATES, 100 MHz, CPGA84, CERAMIC, PGA-84, Field Programmable Gate Array
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 57 I/OS; 130 FLIP-FLOPS | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 19.332 ns | |
JESD-30 Code | S-CPGA-P84 | |
Length | 27.94 mm | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 295 CLBS, 1200 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.94 mm |
Alternate Parts for TPC1010AMGB84B
This table gives cross-reference parts and alternative options found for TPC1010AMGB84B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1010AMGB84B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9096401MXC | Actel Corporation | Check for Price | Field Programmable Gate Array, 1200 Gates, CMOS, CPGA84, PGA-84 | TPC1010AMGB84B vs 5962-9096401MXC |
5962-9096402MXA | Actel Corporation | Check for Price | Field Programmable Gate Array, 1200 Gates, CMOS, CPGA84, PGA-84 | TPC1010AMGB84B vs 5962-9096402MXA |
A1010A-PG84M | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | TPC1010AMGB84B vs A1010A-PG84M |
A1010B-PG84M | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, 295-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | TPC1010AMGB84B vs A1010B-PG84M |
A1010B-PGG84M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, CMOS, CPGA84, CERAMIC, PGA-84 | TPC1010AMGB84B vs A1010B-PGG84M |
A1010A-1PG84C | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | TPC1010AMGB84B vs A1010A-1PG84C |
5962-9096403MXA | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, CMOS, CPGA84, CERAMIC, PGA-84 | TPC1010AMGB84B vs 5962-9096403MXA |
TPC1010AMGB84 | Rochester Electronics LLC | Check for Price | Field Programmable Gate Array | TPC1010AMGB84B vs TPC1010AMGB84 |