Part Details for TPC1010AFN-044I by Texas Instruments
Results Overview of TPC1010AFN-044I by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC1010AFN-044I Information
TPC1010AFN-044I by Texas Instruments is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | TLC32044 - Voice-Band Analog Interface Circuits | |
TLC32044IN | Rochester Electronics LLC | TLC32044 - Voice-Band Analog Interface Circuits |
Price & Stock for TPC1010AFN-044I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$11.5500 / $12.3750 | Buy Now | |
|
Vyrian | Peripheral ICs | 922 |
|
RFQ |
Part Details for TPC1010AFN-044I
TPC1010AFN-044I CAD Models
TPC1010AFN-044I Part Data Attributes
|
TPC1010AFN-044I
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPC1010AFN-044I
Texas Instruments
FPGA, 295 CLBS, 1200 GATES, 100MHz, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 34 I/OS; 130 FLIP-FLOPS | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 17.82 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 295 CLBS, 1200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |
Alternate Parts for TPC1010AFN-044I
This table gives cross-reference parts and alternative options found for TPC1010AFN-044I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1010AFN-044I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1010B-PLG44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 40.5MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | TPC1010AFN-044I vs A1010B-PLG44I |
A1010B-PL44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 40.5MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | TPC1010AFN-044I vs A1010B-PL44I |
A1010A-1PL44C | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | TPC1010AFN-044I vs A1010A-1PL44C |
A1010B-2PLG44C | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 60MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | TPC1010AFN-044I vs A1010B-2PLG44C |
A1010B-PLG44C | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 45MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | TPC1010AFN-044I vs A1010B-PLG44C |
TPC1010AFN-044I1 | Texas Instruments | Check for Price | FPGA, 295 CLBS, 1200 GATES, PQCC44 | TPC1010AFN-044I vs TPC1010AFN-044I1 |
A1010B-1PL44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 47.7MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | TPC1010AFN-044I vs A1010B-1PL44I |
A1010B-2PL44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 54.1MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | TPC1010AFN-044I vs A1010B-2PL44I |
TPC1010BFN-044I1 | Texas Instruments | Check for Price | FPGA, 295 CLBS, 1200 GATES, PQCC44 | TPC1010AFN-044I vs TPC1010BFN-044I1 |
A1010B-1PLG44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 47.7MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | TPC1010AFN-044I vs A1010B-1PLG44I |