Part Details for TPC-121W-N31YB by Advantech Co Ltd
Results Overview of TPC-121W-N31YB by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC-121W-N31YB Information
TPC-121W-N31YB by Advantech Co Ltd is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54121W | Texas Instruments | Monostable Multivibrators With Schmitt-trigger Inputs 14-CFP -55 to 125 |
Price & Stock for TPC-121W-N31YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7093
|
Newark | Touch Panel Computer, 21.5", 1920X1080P, Meter Display Type:Fhd Tft Lcd Touch Screen, Display Size:558.4Mm X 349.8Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:21.5", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc |Advantech TPC-121W-N31YB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,418.0000 | Buy Now |
DISTI #
2084-TPC-121W-N31YB-ND
|
DigiKey | 21.5"FHD,I.MX8M MINI QUAD,2GB RA Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$1,195.0000 | Buy Now |
Part Details for TPC-121W-N31YB
TPC-121W-N31YB CAD Models
TPC-121W-N31YB Part Data Attributes
|
TPC-121W-N31YB
Advantech Co Ltd
Buy Now
|
Compare Parts:
TPC-121W-N31YB
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |