-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4-W Mono Class-D Audio Amplifier (TPA2005) 8-MSOP-PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | General Purpose ICs | 1116 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 1.45W D 8MSOP | 14270 |
|
$0.3658 / $0.4724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2005D1DGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2005D1DGNRG4
Texas Instruments
1.4-W Mono Class-D Audio Amplifier (TPA2005) 8-MSOP-PowerPAD -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.45 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA2005D1DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2005D1DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA2005D1DGN | Texas Instruments | $0.7680 | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | TPA2005D1DGNRG4 vs TPA2005D1DGN |
TPA2005D1DGNG4 | Texas Instruments | Check for Price | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | TPA2005D1DGNRG4 vs TPA2005D1DGNG4 |
Texas Instruments provides a recommended PCB layout in the datasheet, which includes guidelines for component placement, trace routing, and thermal management. Additionally, the TI website has a PCB layout example and a thermal design guide that can be used as a reference.
The gain setting of the TPA2005D1DGNRG4 depends on the input signal level, output power requirement, and desired signal-to-noise ratio. TI provides a gain setting table in the datasheet, and engineers can use this table to select the appropriate gain setting based on their specific application requirements.
The maximum power dissipation of the TPA2005D1DGNRG4 is dependent on the ambient temperature and the thermal resistance of the PCB. TI provides a power dissipation calculation formula in the datasheet, and engineers can use this formula to determine the maximum power dissipation for their specific application.
To protect the TPA2005D1DGNRG4 from overheating, engineers can implement thermal management techniques such as heat sinking, thermal vias, and thermal pads. Additionally, TI recommends monitoring the device temperature and shutting down the device if it exceeds the maximum operating temperature.
The recommended input coupling capacitor value for the TPA2005D1DGNRG4 depends on the input signal frequency and impedance. TI recommends a minimum capacitance value of 1uF, but the optimal value may vary depending on the specific application requirements.