-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2000D2PWR-ND
|
DigiKey | IC AMP CLASS D STEREO 2W 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75113 In Stock |
|
$1.2200 | Buy Now |
DISTI #
296-13382-1-ND
|
DigiKey | IC AMP CLASS D STEREO 2W 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9234 / $1.6800 | Buy Now |
DISTI #
595-TPA2000D2PWR
|
Mouser Electronics | Audio Amplifiers Stereo Filter-Free C lass-D RoHS: Compliant | 0 |
|
$0.9460 / $0.9680 | Order Now |
DISTI #
86037499
|
Verical | Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 1001 | Americas - 38313 |
|
$1.4625 | Buy Now |
DISTI #
86047489
|
Verical | Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 1201 | Americas - 36800 |
|
$1.4625 | Buy Now |
|
Rochester Electronics | TPA2000D2 2-W Stereo Class-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 75113 |
|
$0.7266 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2000D2PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2000D2PWR
Texas Instruments
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 23.5 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 87 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, which includes guidelines for component placement, trace routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
The input capacitor values depend on the input signal frequency, impedance, and the desired high-pass filter cutoff frequency. A general rule of thumb is to use a capacitor value between 1uF to 10uF, with a voltage rating that exceeds the maximum input signal voltage. TI also provides a capacitor selection guide in the datasheet.
The maximum power dissipation of the TPA2000D2PWR is dependent on the ambient temperature, PCB layout, and thermal management. According to the datasheet, the maximum power dissipation is 2.5W at 25°C ambient temperature. However, it's essential to perform thermal calculations and consider derating factors to ensure the device operates within safe limits.
Yes, the TPA2000D2PWR can be used in a bridged configuration to increase the output power. However, this requires careful consideration of the output stage, power supply, and thermal management. TI provides guidelines for bridged configurations in the datasheet and application notes.
Common issues with the TPA2000D2PWR can be troubleshooted by checking the input signal, power supply, and output stage. Ensure that the input signal is within the recommended range, the power supply is stable and well-regulated, and the output stage is properly terminated. TI also provides troubleshooting guides and application notes that can help identify and resolve common issues.