-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2000D2PWP-ND
|
DigiKey | IC AMP CLASS D STER 2W 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8770 In Stock |
|
$1.4000 | Buy Now |
DISTI #
296-2467-5-ND
|
DigiKey | IC AMP CLASS D STER 2W 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
145 In Stock |
|
$1.3872 / $2.7000 | Buy Now |
DISTI #
595-TPA2000D2PWP
|
Mouser Electronics | Audio Amplifiers 2W Class-D A 595-TPA2000D2PWPR RoHS: Compliant | 0 |
|
$1.3500 / $1.5000 | Order Now |
DISTI #
86037751
|
Verical | Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 1001 | Americas - 5380 |
|
$1.3500 / $1.6000 | Buy Now |
DISTI #
86037414
|
Verical | Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 1101 | Americas - 3360 |
|
$1.3500 / $1.6000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | TPA2000D2 2-W Stereo Class-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8770 |
|
$1.0800 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2000D2PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2000D2PWP
Texas Instruments
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 23.5 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 87 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Texas Instruments provides a recommended PCB layout for the TPA2000D2PWP in the application note SLAA382A, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The gain setting for the TPA2000D2PWP depends on the specific application requirements. Texas Instruments provides a gain selection table in the datasheet, which can be used to determine the optimal gain setting based on the input voltage, output power, and desired signal-to-noise ratio.
The maximum power dissipation of the TPA2000D2PWP is dependent on the ambient temperature, PCB layout, and thermal management. The datasheet provides a power dissipation calculation formula, which takes into account the output power, supply voltage, and efficiency. Engineers can use this formula to calculate the maximum power dissipation and ensure the device operates within safe limits.
The TPA2000D2PWP is a Class-D amplifier, which can generate high-frequency noise. To filter out EMI, engineers can use a combination of techniques such as shielding, grounding, and filtering. Texas Instruments recommends using a common-mode choke and a differential-mode filter to reduce EMI emissions.
The recommended input capacitor value and type for the TPA2000D2PWP depend on the specific application requirements and power supply characteristics. A general guideline is to use a low-ESR ceramic capacitor with a value between 1uF to 10uF, depending on the input voltage and frequency. Engineers should consult the datasheet and application notes for more specific guidance.