Part Details for TPA-40 by Coiltronics
Results Overview of TPA-40 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPA-40 Information
TPA-40 by Coiltronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00641LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, Without TPA & CPA | |
10157554-00921LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA/Without CPA | |
10157554-01141LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, Without TPA & CPA |
Price & Stock for TPA-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TELECOMMUNICATION ELECTRICAL POWER FUSE, Voltage Rating VDC: 170V, Fuse Current: 4 RoHS: Compliant |
20 In Stock |
|
$42.7200 / $55.4000 | Buy Now |
|
Master Electronics | TELECOMMUNICATION ELECTRICAL POWER FUSE, Voltage Rating VDC: 170V, Fuse Current: 4 RoHS: Compliant |
20 In Stock |
|
$42.7200 / $55.4000 | Buy Now |