Part Details for TP6KE75A by Littelfuse Inc
Results Overview of TP6KE75A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP6KE75A Information
TP6KE75A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TP6KE75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6982
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE75A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6863CT-ND
|
DigiKey | TVS DIODE 64.1VWM 103V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4213 In Stock |
|
$0.1444 / $0.5200 | Buy Now |
DISTI #
576-TP6KE75A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 75V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant | 7473 |
|
$0.1440 / $0.5200 | Buy Now |
Part Details for TP6KE75A
TP6KE75A CAD Models
TP6KE75A Part Data Attributes
|
TP6KE75A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE75A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
TP6KE75A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the TP6KE75A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
-
The main difference between TVS diodes in the same series is the breakdown voltage, which varies from 6.4V to 581V in the TP6KE series. The TP6KE75A has a breakdown voltage of 75V. Other differences may include peak pulse current, clamping voltage, and response time.
-
Yes, the TP6KE75A is qualified to AEC-Q101 standards, making it suitable for use in high-reliability and automotive applications. However, it's essential to review the specific requirements of your application and ensure that the device meets those requirements.
-
To ensure the reliability and longevity of the TP6KE75A, follow proper design and assembly guidelines, including using a suitable PCB layout, selecting compatible components, and adhering to recommended soldering and handling procedures.