-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP6KE68A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1643
|
Newark | Tvs Diode, 600W, 58.1V, Unidir, Do-15, Product Range:Tp6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:58.1V, Clamping Voltage Max:92V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse TP6KE68A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3740 |
|
$0.1290 | Buy Now |
DISTI #
34AC6980
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE68A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6861CT-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
777 In Stock |
|
$0.1444 / $0.5200 | Buy Now |
DISTI #
576-TP6KE68A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 68V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant | 6922 |
|
$0.1440 / $0.5200 | Buy Now |
DISTI #
83140126
|
Verical | Diode TVS Single Uni-Dir 58.1V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 388 Package Multiple: 1 | Americas - 3740 |
|
$0.1830 / $0.2022 | Buy Now |
DISTI #
TP6KE68A
|
TTI | ESD Protection Diodes / TVS Diodes 68V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2000 | Buy Now |
|
Vyrian | Diodes | 3702 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP6KE68A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE68A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for TP6KE68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP6KE68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE68AA0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | TP6KE68A vs P6KE68AA0G |
The recommended footprint and land pattern for the TP6KE68A can be found in the Littelfuse application note 'Surface Mounting Guidelines for TVS Diodes' (document number: 10101). It provides detailed information on pad layout, spacing, and soldering recommendations.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the response time, clamping voltage, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide (document number: 10103) that can help with the selection process.
The TP6KE68A is a specific TVS diode with a unique set of characteristics, such as its voltage rating, power rating, and response time. Other similar TVS diodes from Littelfuse may have different voltage ratings, power ratings, or response times. Compare the datasheets of the different TVS diodes to determine which one best fits your application.
To ensure the reliability and quality of the TP6KE68A, follow proper design and manufacturing practices, such as using a robust PCB design, selecting a reliable manufacturer, and implementing adequate testing and inspection procedures. Littelfuse also provides quality and reliability information in their datasheets and application notes.
The TP6KE68A has a maximum operating temperature of 150°C. If your application requires operation at higher temperatures, you may need to consider a different TVS diode or take additional measures to ensure the device's reliability and performance. Consult the datasheet and application notes for more information.