-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP6KE43CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6971
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE43CA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6918CT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7696 In Stock |
|
$0.1444 / $0.4800 | Buy Now |
DISTI #
576-TP6KE43CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43V 600W BI-DIR TP6KE AEC-Q101 RoHS: Compliant | 3749 |
|
$0.1440 / $0.4800 | Buy Now |
DISTI #
V72:2272_16265467
|
Arrow Electronics | Diode TVS Single Bi-Dir 36.8V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 Container: Cut Strips | Americas - 3990 |
|
$0.0545 / $0.1484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP6KE43CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE43CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended footprint and land pattern for the TP6KE43CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
The main difference between TVS diodes in the same series is the breakdown voltage, which varies from 6.4V to 43V for the TP6KE series. The TP6KE43CA has a breakdown voltage of 43V, making it suitable for applications requiring high-voltage protection.
The TP6KE43CA is a commercial-grade TVS diode, but Littelfuse also offers high-reliability and high-temperature versions of TVS diodes, such as the TP6KE43CA-HR or TP6KE43CA-HT, which are designed for more demanding applications.
Follow the recommended soldering and assembly guidelines provided in the Littelfuse application note AN9313, which includes information on soldering temperatures, times, and techniques, as well as handling and storage recommendations.