Part Details for TP6KE43A by Littelfuse Inc
Results Overview of TP6KE43A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP6KE43A Information
TP6KE43A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TP6KE43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6970
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE43A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6917CT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3767 In Stock |
|
$0.1444 / $0.2700 | Buy Now |
DISTI #
576-TP6KE43A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant | 4801 |
|
$0.1440 / $0.2600 | Buy Now |
Part Details for TP6KE43A
TP6KE43A CAD Models
TP6KE43A Part Data Attributes
|
TP6KE43A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE43A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
TP6KE43A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the TP6KE43A can be found in the Littelfuse application note 'Surface Mounting Guidelines for TVS Diodes' (document number: 10101).
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Littelfuse provides a TVS Diode Selection Guide (document number: 10102) to help with this process.
-
The main difference between TVS diodes in the same series is the breakdown voltage (VBR) and the maximum peak pulse current (IPP) rating. The TP6KE43A has a VBR of 43V and an IPP of 6000W, making it suitable for specific applications. Refer to the datasheet or Littelfuse's TVS Diode Selection Guide for more information.
-
Yes, the TP6KE43A is qualified to AEC-Q101 standards, making it suitable for high-reliability and automotive applications. However, it's essential to review the specific requirements of your application and ensure that the device meets those requirements.
-
To ensure the reliability and longevity of the TP6KE43A, follow proper PCB design and layout guidelines, use a suitable soldering process, and ensure that the device is operated within its recommended specifications. Additionally, consider implementing a robust testing and validation process for your design.