-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP5KP24A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1058
|
Newark | Tvs Diode, Aec-Q101, 24V, 5Kw, P600, Product Range:Tp5Kp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:26.7V, Rohs Compliant: Yes |Littelfuse TP5KP24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$1.4800 / $2.3800 | Buy Now |
DISTI #
F7619CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$1.0877 / $2.0800 | Buy Now |
DISTI #
576-TP5KP24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant | 302 |
|
$1.2200 / $2.0800 | Buy Now |
DISTI #
V72:2272_16265411
|
Arrow Electronics | TVS Diode Single Uni-Dir 24V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2241 Container: Cut Strips | Americas - 411 |
|
$1.1787 / $1.2074 | Buy Now |
DISTI #
V79:2366_23470207
|
Arrow Electronics | TVS Diode Single Uni-Dir 24V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 9 |
|
$1.1670 | Buy Now |
DISTI #
88078030
|
Verical | TVS Diode Single Uni-Dir 24V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 21 Package Multiple: 1 Date Code: 2243 | Americas - 770 |
|
$1.4300 / $2.2100 | Buy Now |
DISTI #
64966730
|
Verical | TVS Diode Single Uni-Dir 24V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2241 | Americas - 411 |
|
$1.2350 / $1.3190 | Buy Now |
DISTI #
33139990
|
Verical | TVS Diode Single Uni-Dir 24V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 1640 | Americas - 9 |
|
$1.1670 | Buy Now |
DISTI #
TP5KP24A
|
TTI | ESD Protection Diodes / TVS Diodes 24V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9200 | Buy Now |
DISTI #
TP5KP24A
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 770 |
|
$1.3600 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP5KP24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5KP24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended footprint and land pattern for the TP5KP24A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the response time, clamping voltage, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.
A unidirectional TVS diode protects against voltage transients in one direction, whereas a bidirectional TVS diode protects against voltage transients in both directions. The TP5KP24A is a unidirectional TVS diode, which means it is designed to protect against positive voltage transients.
The TP5KP24A has a maximum operating temperature of 150°C. While it can operate in high-temperature environments, its performance and reliability may be affected. It's essential to consider the temperature derating factors and ensure the device is within its specified operating conditions.
To ensure the reliability of the TP5KP24A, follow proper design and assembly guidelines, such as using a suitable PCB layout, ensuring correct soldering and handling, and meeting the recommended storage and operating conditions. Additionally, consider performing environmental and reliability testing to validate the design.