-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP5KP17A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6910
|
Newark | Tvs Axial Hi-Power 5Kw Aeq101 Tr/ Tr |Littelfuse TP5KP17A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.2400 | Buy Now |
DISTI #
F7657CT-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
678 In Stock |
|
$0.9375 / $2.0000 | Buy Now |
DISTI #
576-TP5KP17A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 17V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant | 440 |
|
$0.9370 / $2.0000 | Buy Now |
DISTI #
V79:2366_27060829
|
Arrow Electronics | TVS Diode Single Uni-Dir 17V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 763 |
|
$1.1910 | Buy Now |
DISTI #
64974117
|
Verical | TVS Diode Single Uni-Dir 17V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 1706 | Americas - 763 |
|
$1.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP5KP17A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5KP17A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended mounting pad layout for the TP5KP17A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount TVS devices. The layout should ensure good thermal conduction and minimize the risk of solder bridging.
To select the correct TVS device, consider the following factors: voltage rating, peak pulse current, power dissipation, and response time. Also, consider the operating voltage, frequency, and environmental conditions of your application. Littelfuse provides a TVS selection guide that can help with this process.
A unidirectional TVS device protects against overvoltage in one direction (e.g., positive), while a bidirectional TVS device protects against overvoltage in both directions (e.g., positive and negative). The TP5KP17A is a unidirectional TVS device. Bidirectional devices are typically used in AC power lines or other applications where voltage can swing in both directions.
The TP5KP17A is a commercial-grade device, but Littelfuse offers high-reliability and automotive-grade versions of similar TVS devices. For high-reliability or automotive applications, consider using devices with the 'HR' or 'AQ' suffix, which meet stricter standards for reliability and performance.
Follow the recommended soldering profile and assembly guidelines provided in the Littelfuse application note AN9313. Ensure the device is handled and stored properly to prevent damage, and use a soldering iron with a temperature-controlled tip to prevent overheating.