Part Details for TP5KP12A by Littelfuse Inc
Results Overview of TP5KP12A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP5KP12A Information
TP5KP12A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TP5KP12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6900
|
Newark | Tvs Axial Hi-Power 5Kw Aeq101 Tr/ Tr |Littelfuse TP5KP12A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.2400 | Buy Now |
DISTI #
F7647CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
197 In Stock |
|
$1.2250 / $2.3000 | Buy Now |
DISTI #
576-TP5KP12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant | 1070 |
|
$1.2500 / $2.3000 | Buy Now |
DISTI #
V79:2366_29092074
|
Arrow Electronics | TVS Diode Single Uni-Dir 12V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 762 |
|
$1.1670 / $1.6120 | Buy Now |
DISTI #
80932111
|
Verical | TVS Diode Single Uni-Dir 12V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 1706 | Americas - 762 |
|
$1.1670 | Buy Now |
DISTI #
TP5KP12A
|
TTI | ESD Protection Diodes / TVS Diodes 12V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.8100 | Buy Now |
Part Details for TP5KP12A
TP5KP12A CAD Models
TP5KP12A Part Data Attributes
|
TP5KP12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5KP12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |