Part Details for TP5.0SMDJ90A by Littelfuse Inc
Results Overview of TP5.0SMDJ90A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP5.0SMDJ90A Information
TP5.0SMDJ90A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TP5.0SMDJ90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-TP5.0SMDJ90ACT-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2921 In Stock |
|
$1.8750 / $5.0900 | Buy Now |
DISTI #
576-TP5.0SMDJ90A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
TP5.0SMDJ90A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8300 / $1.8700 | Buy Now |
Part Details for TP5.0SMDJ90A
TP5.0SMDJ90A CAD Models
TP5.0SMDJ90A Part Data Attributes
|
TP5.0SMDJ90A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5.0SMDJ90A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-4, UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |