Part Details for TP43WW03550 by APEM Inc
Results Overview of TP43WW03550 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP43WW03550 Information
TP43WW03550 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TP43WW03550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2895
|
Newark | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP43WW03550 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $27.5600 | Buy Now |
DISTI #
TP43WW03550-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0702 | Buy Now |
DISTI #
642-TP43WW03550
|
Mouser Electronics | Pushbutton Switches DPST-NO 0.4VA 20VAC/DC Off-Mom RoHS: Compliant | 0 |
|
$12.7500 / $17.6400 | Order Now |
DISTI #
75003223
|
RS | PUSHBUTTON SWITCH SMT TP PCB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9200 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP43WW03550 RoHS: Compliant | 0 |
|
$5.5900 / $14.8400 | Buy Now |
|
Master Electronics | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP43WW03550 RoHS: Compliant | 0 |
|
$5.5900 / $14.8400 | Buy Now |
Part Details for TP43WW03550
TP43WW03550 CAD Models
TP43WW03550 Part Data Attributes
|
TP43WW03550
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP43WW03550
APEM Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLUE | |
Actuator Length | 0.139 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.8 mm | |
Actuator Type | LONG PLUNGER | |
Body Breadth | 9.1 mm | |
Body Height | 8.65 mm | |
Body Length or Diameter | 13.91 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.225 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
TP43WW03550 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for mounting the TP43WW03550 switch to ensure proper installation and prevent damage.
-
Yes, the TP43WW03550 is designed to withstand vibrations up to 10 G (10-2000 Hz) and can be used in high-vibration environments, but it's recommended to consult with APEM's application engineers for specific guidance.
-
The TP43WW03550 has a sealed construction and is resistant to many chemicals, but it's recommended to avoid exposure to strong acids, bases, or solvents. For specific cleaning agents, consult APEM's documentation or contact their technical support.
-
The TP43WW03550 has a rated lifespan of 1 million cycles, but this can vary depending on the application, environment, and usage. Consult APEM's documentation or contact their technical support for more information.
-
The TP43WW03550 is rated for operation in temperatures ranging from -20°C to 85°C. For temperatures above 85°C, consult APEM's documentation or contact their technical support for specific guidance.