-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11SHZQE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5914
|
Newark | Switch Push Spst-No, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:28V, Contact Current Max:1A, Switch Terminals:Solder Lug, Product Range:Tp Series, Svhc:Lead Rohs Compliant: Yes |C&k Components TP11SHZQE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$6.5700 / $8.6700 | Buy Now |
DISTI #
CKN4001-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1073 In Stock |
|
$5.3025 / $7.9900 | Buy Now |
DISTI #
611-TP11-002
|
Mouser Electronics | Pushbutton Switches OFF-MOM SPST SLDR RoHS: Compliant | 203 |
|
$5.3000 / $6.6800 | Buy Now |
DISTI #
70128503
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM,.115" Round Plunger,1A,120VAC,28VDC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 197 |
|
$5.3700 / $6.8900 | Buy Now |
|
Future Electronics | TP Series Tiny SPST Off-Momentary Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 160Bulk |
|
$5.3000 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.0700 | Buy Now |
DISTI #
54435282
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1805 | Americas - 964 |
|
$6.6820 / $8.3590 | Buy Now |
DISTI #
87357960
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk Min Qty: 11 Package Multiple: 1 | Americas - 231 |
|
$4.8580 / $6.5800 | Buy Now |
DISTI #
16495921
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk Min Qty: 9 Package Multiple: 1 | Americas - 200 |
|
$5.8900 / $7.8000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),SOLDER TERMINAL | 480 |
|
$5.7375 / $11.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP11SHZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SHZQE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.155 inch | |
Actuator Material | POLYETHYLENE POLYESTER | |
Actuator Type | PLUNGER | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48UNS-2A | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE/DIALLYLPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.53 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TP11SHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11SHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8-1437572-3 | TE Connectivity | $27.8906 | Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Wire Terminal, Panel Mount | TP11SHZQE vs 8-1437572-3 |
8-1437572-2 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Wire Terminal, Panel Mount | TP11SHZQE vs 8-1437572-2 |
The recommended soldering temperature for the TP11SHZQE is between 250°C to 260°C for a maximum of 5 seconds.
Handle the TP11SHZQE in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the pins or components.
The TP11SHZQE can operate up to 100 MHz, but it's recommended to consult the datasheet for specific frequency-related characteristics.
The TP11SHZQE is rated for operation up to 85°C, but it's recommended to derate the voltage and current ratings for temperatures above 70°C.
Use a soft brush and a mild detergent to clean the TP11SHZQE, and avoid using harsh chemicals or abrasive materials that can damage the component.