Part Details for TP11SHCBE by Littelfuse Inc
Results Overview of TP11SHCBE by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11SHCBE Information
TP11SHCBE by Littelfuse Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TP11SHCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17793166
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 22 |
|
$2.1090 | Buy Now |
|
Onlinecomponents.com | Tiny Pushbutton Switches RoHS: Compliant |
258 In Stock |
|
$5.2400 / $7.4300 | Buy Now |
DISTI #
26118075
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 3 Package Multiple: 1 Date Code: 1551 | Americas - 22 |
|
$2.1090 | Buy Now |
|
Master Electronics | Tiny Pushbutton Switches RoHS: Compliant |
258 In Stock |
|
$5.2400 / $7.4300 | Buy Now |