-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL,3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11SH9CBE by C&K is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2108
|
Newark | Pushbutton Switches Mom-(N/O) Spst Pc |C&k Components TP11SH9CBE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 4600 |
|
$8.3200 / $10.7600 | Buy Now |
DISTI #
79X5917
|
Newark | Switch Push Spst-No, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:1A, Switch Terminals:Pc Pin, Product Range:Tp Series, Svhc:Lead (15-Jan-2019), Rohs Compliant: Yes |C&k Components TP11SH9CBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 | Buy Now |
DISTI #
CKN4000-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
257 In Stock |
|
$6.7343 / $10.5000 | Buy Now |
DISTI #
611-TP11-005
|
Mouser Electronics | Pushbutton Switches MOM-(N/O) SPST PC RoHS: Compliant | 200 |
|
$6.7300 / $10.3500 | Buy Now |
DISTI #
70272235
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM,.155" Round Plunger,0.4A,20VAC/DC, PC ThruHole Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8800 / $7.0700 | RFQ |
DISTI #
26171681
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 1 | Americas - 4500 |
|
$5.9800 / $6.4500 | Buy Now |
DISTI #
51604865
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1412 | Americas - 220 |
|
$8.4353 / $11.7647 | Buy Now |
DISTI #
88112171
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 1 | Americas - 100 |
|
$5.9800 / $6.4500 | Buy Now |
DISTI #
87347769
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 8 Package Multiple: 1 | Americas - 22 |
|
$7.6160 / $8.9740 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP11SH9CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH9CBE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.155 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
The debounce time for the TP11SH9CBE is typically around 5-10 ms. You can use a debouncing circuit or implement debouncing in your firmware using a timer or a counter to ensure reliable switch detection.
While the datasheet specifies an operating temperature range of -20°C to 70°C, it's essential to note that the switch's performance and lifespan may be affected at extreme temperatures. It's recommended to operate the switch within a temperature range of 0°C to 50°C for optimal performance.
The TP11SH9CBE is designed to withstand moderate vibrations, but it's not suitable for extreme vibration environments. If your application involves high vibrations, consider using a switch with a higher vibration rating or implementing additional mechanical support to ensure reliable operation.
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using chemicals, solvents, or liquids, as they can damage the switch's internal components or compromise its performance.