Part Details for TP11SH9AVBE by Littelfuse Inc
Results Overview of TP11SH9AVBE by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11SH9AVBE Information
TP11SH9AVBE by Littelfuse Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TP11SH9AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14449774
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2145 | Americas - 280 |
|
$4.2430 / $5.6737 | Buy Now |
DISTI #
E02:0323_01854188
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2510 | Europe - 60 |
|
$6.5446 | Buy Now |
|
Onlinecomponents.com | Tiny Pushbutton Switches RoHS: Compliant |
2383 In Stock |
|
$2.3400 / $6.1000 | Buy Now |
DISTI #
60285247
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 280 |
|
$6.5866 | Buy Now |
DISTI #
88052000
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2510 | Americas - 60 |
|
$6.4617 | Buy Now |
|
Master Electronics | Tiny Pushbutton Switches RoHS: Compliant |
2383 In Stock |
|
$2.3400 / $6.1000 | Buy Now |