-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11SH9AVBE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5916
|
Newark | Switch Push Spst-No, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Pc Pin, Product Range:Tp Series, Svhc:Lead (15-Jan-2019), Rohs Compliant: Yes |C&k Components TP11SH9AVBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.5300 | Buy Now |
DISTI #
CKN1725-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3950 / $9.5000 | Buy Now |
DISTI #
611-TP11-009
|
Mouser Electronics | Pushbutton Switches OFF-(ON) SPST R/A PC RoHS: Compliant | 287 |
|
$6.1400 | Buy Now |
|
Future Electronics | TP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 1950Tray |
|
$6.5500 / $6.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.5400 | Buy Now |
DISTI #
55957274
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2005 | Americas - 2310 |
|
$2.9787 / $7.7215 | Buy Now |
DISTI #
88795117
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 80 Package Multiple: 80 Date Code: 2511 | Americas - 1040 |
|
$8.3997 / $10.0000 | Buy Now |
DISTI #
71210915
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk Min Qty: 7 Package Multiple: 1 | Americas - 70 |
|
$8.7600 / $10.1500 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 40 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 27 |
|
$6.6488 / $13.2975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP11SH9AVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH9AVBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.155 inch | |
Actuator Material | POLYETHYLENE POLYESTER | |
Actuator Type | PLUNGER | |
Body Breadth | 8.94 mm | |
Body Height | 8.77 mm | |
Body Length or Diameter | 5.08 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE/DIALLYLPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TP11SH9AVBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11SH9AVBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPB11CGPCES0 | TE Connectivity | $11.7267 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 2 PCB Hole Cnt, Wire Terminal, Panel Mount | TP11SH9AVBE vs TPB11CGPCES0 |
EP11S2D1SAPE | C&K | $4.1358 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | TP11SH9AVBE vs EP11S2D1SAPE |
2-1437571-7 | TE Connectivity | $6.2336 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TP11SH9AVBE vs 2-1437571-7 |
TSPD11CGRA6 | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TP11SH9AVBE vs TSPD11CGRA6 |
TP33W003025 | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | TP11SH9AVBE vs TP33W003025 |
TPB11CGPCES2 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight | TP11SH9AVBE vs TPB11CGPCES2 |
402S1VBE | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | TP11SH9AVBE vs 402S1VBE |
EP11SD1AVQE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | TP11SH9AVBE vs EP11SD1AVQE |
EP11RD1V3PE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TP11SH9AVBE vs EP11RD1V3PE |
TP33WW13050 | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-right Angle | TP11SH9AVBE vs TP33WW13050 |
The recommended operating temperature range for the TP11SH9AVBE is -40°C to 85°C.
To ensure proper debouncing, it's recommended to use a debouncing circuit or a microcontroller with built-in debouncing capabilities. Additionally, the switch can be debounced using software by implementing a delay between switch transitions.
The maximum current rating for the TP11SH9AVBE is 50mA. Exceeding this rating may cause damage to the switch or affect its lifespan.
Yes, the TP11SH9AVBE is designed to withstand high-vibration environments. However, it's essential to ensure the switch is properly mounted and secured to prevent mechanical stress or damage.
To clean the TP11SH9AVBE, use a soft, dry brush to remove any debris or dust. Avoid using liquids, chemicals, or abrasive materials that may damage the switch or its components.