Part Details for TP1.5KE24A by Littelfuse Inc
Results Overview of TP1.5KE24A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP1.5KE24A Information
TP1.5KE24A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TP1.5KE24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6882
|
Newark | Tvs Diode Axial Lead - Tp1.5Ke24A Tr/ Tr |Littelfuse TP1.5KE24A RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F7639CT-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.9500 | Buy Now |
DISTI #
576-TP1.5KE24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V 1.5kW UNI-DIR TP1.5KE AEC-Q101 RoHS: Compliant | 0 |
|
$0.2620 / $0.3110 | Order Now |
DISTI #
V79:2366_26745976
|
Arrow Electronics | Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1652 | Americas - 1040 |
|
$0.2333 | Buy Now |
DISTI #
V72:2272_16265382
|
Arrow Electronics | Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1652 Container: Cut Strips | Americas - 2 |
|
$0.2356 | Buy Now |
DISTI #
61870648
|
Verical | Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101 Min Qty: 25 Package Multiple: 1 Date Code: 1652 | Americas - 1040 |
|
$0.2333 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ |
Part Details for TP1.5KE24A
TP1.5KE24A CAD Models
TP1.5KE24A Part Data Attributes
|
TP1.5KE24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP1.5KE24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-06-30 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |