Part Details for TP1-100 by Cooper Industries
Results Overview of TP1-100 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP1-100 Information
TP1-100 by Cooper Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for TP1-100
TP1-100 CAD Models
TP1-100 Part Data Attributes
|
TP1-100
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TP1-100
Cooper Industries
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4837
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4837 | |
Construction | Toroidal Core | |
DC Resistance | 0.3739 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |