Part Details for TP-106-01-09 by Components Corporation
Results Overview of TP-106-01-09 by Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP-106-01-09 Information
TP-106-01-09 by Components Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TP-106-01-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 42842 |
|
Buy Now | ||
DISTI #
66760266
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Min Qty: 38 Package Multiple: 1 | Americas - 37582 |
|
$0.1505 / $1.9513 | Buy Now |
|
Bristol Electronics | 2275 |
|
RFQ |
Part Details for TP-106-01-09
TP-106-01-09 CAD Models
TP-106-01-09 Part Data Attributes
|
TP-106-01-09
Components Corporation
Buy Now
Datasheet
|
Compare Parts:
TP-106-01-09
Components Corporation
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | TEST POINT | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | GLASS FILLED POLYESTER |
TP-106-01-09 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Components Corporation's application note AN-TP-106, which provides detailed guidelines for optimal board design and assembly.
-
The TP-106-01-09 is designed to provide excellent high-frequency noise rejection and EMI shielding due to its metal casing and internal shielding. However, additional filtering or shielding may be required depending on the specific application and environment.
-
The TP-106-01-09 is rated for operation from -40°C to +125°C, but derating may be required for high-temperature applications. Consult the datasheet for specific derating guidelines.
-
Yes, the TP-106-01-09 is designed to meet the requirements of high-reliability and safety-critical applications, such as aerospace, automotive, and medical devices. However, additional testing and validation may be required to ensure compliance with specific industry standards.
-
The typical lead time for the TP-106-01-09 is 8-12 weeks, and the minimum order quantity is 1,000 pieces. However, these values may vary depending on the specific configuration and quantity required. Contact Components Corporation's sales team for more information.