Part Details for TP-103-03-T by Components Corporation
Results Overview of TP-103-03-T by Components Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP-103-03-T Information
TP-103-03-T by Components Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TP-103-03-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 60422 |
|
Buy Now | ||
DISTI #
66762372
|
Verical | Conn Test Point 1 POS ST Thru-Hole 1 Port Min Qty: 47 Package Multiple: 1 | Americas - 61182 |
|
$0.0805 / $1.5546 | Buy Now |
DISTI #
66766280
|
Verical | Conn Test Point 1 POS ST Thru-Hole 1 Port Min Qty: 47 Package Multiple: 1 | Americas - 56 |
|
$0.0912 / $1.5017 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 8735 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 6988 |
|
$0.1875 / $0.7500 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 3472 |
|
$0.1438 / $0.3450 | Buy Now |
Part Details for TP-103-03-T
TP-103-03-T CAD Models
TP-103-03-T Part Data Attributes
|
TP-103-03-T
Components Corporation
Buy Now
Datasheet
|
Compare Parts:
TP-103-03-T
Components Corporation
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | MATERIAL: PHOSPHOR BRONZE, FINISH: TIN | |
Connector Type | TEST POINT |
TP-103-03-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TP-103-03-T is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the TP-103-03-T is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's directive on hazardous substances in electrical and electronic equipment.
-
The operating temperature range for the TP-103-03-T is -40°C to +125°C.
-
Yes, the TP-103-03-T is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
-
Yes, the TP-103-03-T is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.