Part Details for TOP269VG by Power Integrations
Results Overview of TOP269VG by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP269VG Information
TOP269VG by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TOP269VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7717
|
Newark | 120W (85-264V Ac) 162W (230V Ac) Rohs Compliant: Yes |Power Integrations TOP269VG RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
596-1279-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12EDIP Min Qty: 960 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0300 | Buy Now |
DISTI #
869-TOP269VG
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 120W/162W RoHS: Compliant | 871 |
|
$1.9000 / $2.6100 | Buy Now |
DISTI #
TOP269VG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eDIP-12B Min Qty: 1 | 137 |
|
$2.2400 / $3.1300 | Buy Now |
DISTI #
TOP269VG
|
Avnet Asia | Integrated Off-Line Switcher 11-Pin EDIP-B (Alt: TOP269VG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP269VG
|
EBV Elektronik | Integrated OffLine Switcher 11Pin EDIPB (Alt: TOP269VG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 1488 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 1200 |
|
$6.8500 / $7.4200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 693 |
|
RFQ |
Part Details for TOP269VG
TOP269VG CAD Models
TOP269VG Part Data Attributes
|
TOP269VG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP269VG
Power Integrations
Analog Circuit, 1 Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
TOP269VG Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP269VG depends on the input voltage, output voltage, and thermal conditions. However, as a general guideline, it can deliver up to 65W of output power with a 230VAC input and 12V output, and up to 90W with a 110VAC input and 12V output.
-
The TOP269VG is certified to meet various safety standards, including UL, ENEC, and CQC. However, to ensure compliance, you should follow the recommended layout and component selection guidelines, and also perform the necessary safety testing and certification for your specific application.
-
Power Integrations provides a recommended PCB layout guide for the TOP269VG, which includes guidelines for component placement, trace routing, and grounding. Following this guide can help minimize EMI and ensure reliable operation.
-
The transformer selection depends on the input voltage, output voltage, and power rating of the application. Power Integrations provides a transformer selection guide, which includes a list of recommended transformers and guidelines for custom transformer design.
-
The TOP269VG has an operating temperature range of -40°C to +125°C, with a maximum junction temperature of 150°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's essential to follow the recommended thermal design guidelines.