-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP266EG by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4457
|
Newark | Ac/Dc Conv, Flyback, 119W, 150 Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Sip, No. Of Pins:7Pins, Power Rating Max:119W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:725V Rohs Compliant: Yes |Power Integrations TOP266EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1080 |
|
$1.8300 / $2.4100 | Buy Now |
DISTI #
596-1272-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7172 In Stock |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
TOP266EG
|
Avnet Americas | AC/DC Converter IC, TOPSwitch-JX Family, Flyback, 85 VAC - 265 VAC, 119 W, SIP-7 - Rail/Tube (Alt: TOP266EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9888 / $1.0502 | Buy Now |
DISTI #
869-TOP266EG
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 86W/119W RoHS: Compliant | 43506 |
|
$1.1100 / $1.7800 | Buy Now |
|
Future Electronics | 86W (85-264V AC) 119W (230V AC) RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 384Tube |
|
$1.0300 / $1.0800 | Buy Now |
|
Future Electronics | 86W (85-264V AC) 119W (230V AC) Min Qty: 48 Package Multiple: 48 |
384 null |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
TOP266EG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 80 |
|
$1.8500 / $2.5900 | Buy Now |
DISTI #
TOP266EG
|
IBS Electronics | AC TO DC SWITCHING CONVERTER OFF-LINE SWITCHER 6-PIN ESIP-C / IC OFFLINE SW PWM OCP OVP 7ESIP Min Qty: 48 Package Multiple: 1 | 384 |
|
$1.3390 / $1.4040 | Buy Now |
DISTI #
TOP266EG
|
Avnet Asia | AC/DC Converter IC, TOPSwitch-JX Family, Flyback, 85 VAC - 265 VAC, 119 W, SIP-7 (Alt: TOP266EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP266EG
|
EBV Elektronik | ACDC Converter IC TOPSwitchJX Family Flyback 85 VAC 265 VAC 119 W SIP7 (Alt: TOP266EG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 624 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP266EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP266EG
Power Integrations
Analog Circuit, 1 Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |
The maximum output power of the TOP266EG is 65W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
To ensure the TOP266EG operates within its SOA, follow the guidelines in the datasheet for input voltage, output voltage, output current, and ambient temperature. Also, make sure to provide adequate heat sinking and thermal management.
The BYPASS pin is used to connect an external bypass capacitor to the internal voltage regulator, which helps to reduce noise and improve the overall power supply performance.
When selecting a transformer for the TOP266EG, consider the input voltage, output voltage, and power rating. The transformer should be designed to handle the maximum output power and have a turns ratio that matches the input and output voltage requirements.
For optimal performance and reliability, follow the recommended PCB layout and design guidelines in the datasheet, including keeping the input and output stages separate, using a solid ground plane, and minimizing loop areas.