Part Details for TOP257GN-TL by Power Integrations
Results Overview of TOP257GN-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP257GN-TL Information
TOP257GN-TL by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TOP257GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1186-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2987 In Stock |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
TOP257GN-TL
|
Avnet Americas | AC/DC Converter, Flyback, 85V to 265V AC In, 30W, SMD-8C-7 - Tape and Reel (Alt: TOP257GN-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2096 / $1.2348 | Buy Now |
DISTI #
869-TOP257GN-TL
|
Mouser Electronics | AC/DC Converters Off-Line Switcher IC 30W/45W PK RoHS: Compliant | 327 |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
TOP257GN-TL
|
EBV Elektronik | ACDC Converter Flyback 85V to 265V AC In 30W SMD8C7 (Alt: TOP257GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$2.6300 | Buy Now |
Part Details for TOP257GN-TL
TOP257GN-TL CAD Models
TOP257GN-TL Part Data Attributes
|
TOP257GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP257GN-TL
Power Integrations
Analog Circuit, 1 Func, CMOS, PDSO8, SMD-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 4 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) |
TOP257GN-TL Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP257GN-TL is dependent on the input voltage and the output voltage. However, as a general guideline, it can deliver up to 65W of output power with an input voltage range of 85-265VAC and an output voltage range of 5-24V.
-
To ensure the reliability of the TOP257GN-TL in high-temperature environments, it is essential to follow the recommended thermal design guidelines provided by Power Integrations. This includes ensuring proper heat sinking, using a suitable thermal interface material, and keeping the device within its recommended operating temperature range of -40°C to 125°C.
-
The BYPASS pin on the TOP257GN-TL is used to connect an external bypass capacitor to the internal voltage regulator. This pin allows the user to improve the power supply rejection ratio (PSRR) and reduce the output voltage ripple of the device.
-
Yes, the TOP257GN-TL is designed to meet the requirements of various EMC standards, including EN55022 and CISPR22. However, it is still essential to follow proper PCB layout and design practices to ensure that the overall system meets the required EMC standards.
-
To troubleshoot issues with the TOP257GN-TL, it is recommended to follow a systematic approach, starting with checking the input voltage, output voltage, and current. Verify that the device is properly heatsinked and that the thermal design guidelines are followed. Also, check the PCB layout and design to ensure that it meets the recommended layout guidelines provided by Power Integrations.