-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP222GN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOP222GN-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
TOP222GN
|
EBV Elektronik | Power Switch Switching 005A 8Pin SMD (Alt: TOP222GN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP222GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP222GN
Power Integrations
Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-10-20 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for TOP222GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP222GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOP224YN | Power Integrations | $2.4576 | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | TOP222GN vs TOP224YN |
KA1H0265R-TU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 8A, 100kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | TOP222GN vs KA1H0265R-TU |
KA5M0380R | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 3A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | TOP222GN vs KA5M0380R |
TOP222Y | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | TOP222GN vs TOP222Y |
FSD200B | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDIP7, DIP-7 | TOP222GN vs FSD200B |
FSDH0165 | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 0.7A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TOP222GN vs FSDH0165 |
KA1L0380 | Samsung Semiconductor | Check for Price | Switching Regulator, Current-mode, 12A, 50kHz Switching Freq-Max, PSFM4 | TOP222GN vs KA1L0380 |
TOP200YN | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | TOP222GN vs TOP200YN |
TOP200YAI | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | TOP222GN vs TOP200YAI |
TNY265PG | Power Integrations | Check for Price | Switching Regulator, 0.44A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | TOP222GN vs TNY265PG |
The maximum operating temperature range for the TOP222GN is -40°C to 125°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of 10°C/W or less, and ensuring good airflow around the device.
The recommended input capacitor value for the TOP222GN is 1-10uF, depending on the specific application and input voltage.
Yes, the TOP222GN is suitable for use in flyback converter topologies, but care must be taken to ensure proper transformer design and snubber circuitry.
Overvoltage protection can be achieved using a voltage clamp or zener diode, while overcurrent protection can be achieved using a current sense resistor and comparator circuit.