Part Details for TOLC-125-02-L-Q-LC by Samtec Inc
Results Overview of TOLC-125-02-L-Q-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOLC-125-02-L-Q-LC Information
TOLC-125-02-L-Q-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TOLC-125-02-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P2130
|
Newark | Header, 1.27Mm, Quad, 4X25 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:100Contacts, Contact Termination Type:Surface Mount, Product Range:Tolc Series Rohs Compliant: Yes |Samtec TOLC-125-02-L-Q-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $14.5400 | Buy Now |
DISTI #
3937-TOLC-125-02-L-Q-LC-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
50 In Stock |
|
$36.0500 | Buy Now |
DISTI #
TOLC-125-02-L-Q-LC-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2200 | Buy Now |
DISTI #
TOLC-125-02-L-Q-LC
|
Avnet Americas | - Rail/Tube (Alt: TOLC-125-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$8.6496 / $12.9556 | Buy Now |
DISTI #
200-TOLC12502LQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Terminal Strip RoHS: Compliant | 6 |
|
$6.8800 / $13.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $16.0500 | Buy Now |
DISTI #
5cd92bf3cd7c1c4c3887f84c
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$5.4600 / $13.2200 | Buy Now |
DISTI #
000000000000158647
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$8.3000 / $13.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1600 / $16.0500 | Buy Now |
Part Details for TOLC-125-02-L-Q-LC
TOLC-125-02-L-Q-LC CAD Models
TOLC-125-02-L-Q-LC Part Data Attributes
|
TOLC-125-02-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-125-02-L-Q-LC
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for TOLC-125-02-L-Q-LC
This table gives cross-reference parts and alternative options found for TOLC-125-02-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-125-02-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOLC-125-02-F-Q-LC | Samtec Inc | $8.5808 | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TOLC-125-02-L-Q-LC vs TOLC-125-02-F-Q-LC |
TOLC-125-02-S-Q-LC-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | TOLC-125-02-L-Q-LC vs TOLC-125-02-S-Q-LC-TR |
TOLC-125-02-L-Q-LC Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and footprint in their Application Notes (AN-1151) document, which is available on their website. The document includes detailed information on pad layout, tolerances, and spacing to ensure proper mating and signal integrity.
-
Yes, the TOLC-125-02-L-Q-LC connector is designed to meet the requirements of high-reliability applications, including those with high vibrations or harsh environmental conditions. However, it is essential to consult with Samtec's application engineers to ensure the connector meets the specific requirements of the application.
-
To ensure proper mating and unmating, follow Samtec's recommended mating and unmating procedures, which include applying a gentle, even force, and avoiding twisting or rocking the connector. Additionally, ensure the connector is properly seated and the contacts are clean and free of debris.
-
The TOLC-125-02-L-Q-LC connector is rated for operation in temperatures ranging from -40°C to +125°C, making it suitable for a wide range of applications, including industrial, aerospace, and automotive.
-
Yes, Samtec recommends a maximum torque of 0.5 N·m (4.5 lb·in) for the screw assembly. It is essential to follow the recommended torque specification to prevent damage to the connector or PCB.