Part Details for TOLC-110-02-L-Q-LC by Samtec Inc
Results Overview of TOLC-110-02-L-Q-LC by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOLC-110-02-L-Q-LC Information
TOLC-110-02-L-Q-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TOLC-110-02-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6039
|
Newark | Header, 1.27Mm, Quad, 4X10Way Rohs Compliant: Yes |Samtec TOLC-110-02-L-Q-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $10.9500 | Buy Now |
DISTI #
77P1884
|
Newark | Header, 1.27Mm, Quad, 4X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tolc Series, Connector Shroud:Shroudedrohs Compliant: Yes |Samtec TOLC-110-02-L-Q-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $11.1900 | Buy Now |
DISTI #
TOLC-110-02-L-Q-LC-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5500 | Buy Now |
DISTI #
TOLC-110-02-L-Q-LC
|
Avnet Americas | Pin Header, Quad, Board-to-Board, 0.635 mm, 4 Rows, 40 Contacts, Surface Mount, TOLC - Rail/Tube (Alt: TOLC-110-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$6.3648 / $9.5256 | Buy Now |
DISTI #
TOLC-110-02-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-110-02-L-Q-LC) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.1723 / $7.0301 | Buy Now |
DISTI #
200-TOLC11002LQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$5.0700 / $9.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $11.7900 | Buy Now |
DISTI #
5cd92be5cd7c1c4c3887e873
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$4.0400 / $9.7200 | Buy Now |
DISTI #
000000000002241019
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$6.1100 / $9.7200 | Buy Now |
DISTI #
TOLC-110-02-L-Q-LC
|
Avnet Abacus | Pin Header BoardtoBoard 0635 mm 4 Rows 40 Contacts Surface Mount TOLC Series (Alt: TOLC-110-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TOLC-110-02-L-Q-LC
TOLC-110-02-L-Q-LC CAD Models
TOLC-110-02-L-Q-LC Part Data Attributes
|
TOLC-110-02-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-110-02-L-Q-LC
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for TOLC-110-02-L-Q-LC
This table gives cross-reference parts and alternative options found for TOLC-110-02-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-110-02-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOLC-110-02-F-Q-LC-TR | Samtec Inc | Check for Price | Board Connector | TOLC-110-02-L-Q-LC vs TOLC-110-02-F-Q-LC-TR |
TOLC-110-02-L-Q-LC Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TOLC-110-02-L-Q-LC connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TOLC-110-02-L-Q-LC connector is designed to withstand high-vibration environments. Samtec's testing shows that it can withstand vibrations up to 20 G's (peak acceleration) in the frequency range of 10-2000 Hz.
-
The maximum operating temperature of the TOLC-110-02-L-Q-LC connector is 125°C (257°F) according to Samtec's datasheet.
-
Yes, the TOLC-110-02-L-Q-LC connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances and the registration, evaluation, authorization, and restriction of chemicals.
-
The mating cycle life of the TOLC-110-02-L-Q-LC connector is 500 cycles minimum according to Samtec's testing and application notes.