Part Details for TOLC-110-02-F-Q-A-K by Samtec Inc
Results Overview of TOLC-110-02-F-Q-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOLC-110-02-F-Q-A-K Information
TOLC-110-02-F-Q-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TOLC-110-02-F-Q-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P1872
|
Newark | ".050" Fourray Quad Row Terminal Strip" |Samtec TOLC-110-02-F-Q-A-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $12.2000 | Buy Now |
DISTI #
TOLC-110-02-F-Q-A-K-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6126 | Buy Now |
DISTI #
TOLC-110-02-F-Q-A-
|
Avnet Americas | - Rail/Tube (Alt: TOLC-110-02-F-Q-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$5.6928 / $8.4868 | Buy Now |
DISTI #
200-TOLC11002FQAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Terminal Strip | 0 |
|
$3.6500 / $8.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $10.5000 | Buy Now |
DISTI #
5cd92beacd7c1c4c3887ee07
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$3.6500 / $8.6600 | Buy Now |
DISTI #
000000000002543824
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$5.4700 / $8.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8100 / $10.5000 | Buy Now |
Part Details for TOLC-110-02-F-Q-A-K
TOLC-110-02-F-Q-A-K CAD Models
TOLC-110-02-F-Q-A-K Part Data Attributes
|
TOLC-110-02-F-Q-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-110-02-F-Q-A-K
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for TOLC-110-02-F-Q-A-K
This table gives cross-reference parts and alternative options found for TOLC-110-02-F-Q-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-110-02-F-Q-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOLC-110-02-L-Q-A-K | Samtec Inc | $9.4777 | Board Connector | TOLC-110-02-F-Q-A-K vs TOLC-110-02-L-Q-A-K |
TOLC-110-02-L-Q-A-K-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TOLC-110-02-F-Q-A-K vs TOLC-110-02-L-Q-A-K-FR |