Part Details for TNPW12101M24BEEN by Vishay Intertechnologies
Results Overview of TNPW12101M24BEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW12101M24BEEN Information
TNPW12101M24BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW12101M24BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1263
|
Newark | Tnpw1210 1M24 0.1% T-9 E52 E3 |Vishay TNPW12101M24BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9580 / $1.0900 | Buy Now |
DISTI #
TNPW12101M24BEEN
|
Avnet Americas | - Tape and Reel (Alt: TNPW12101M24BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8280 / $0.8966 | Buy Now |
DISTI #
71-TNPW12101M24BEEN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1210 1M24 0.1% T-9 E52 e3 RoHS: Compliant | 0 |
|
$0.9120 | Order Now |
DISTI #
TNPW12101M24BEEN
|
TTI | Thin Film Resistors - SMD TNPW1210 1M24 0.1% T-9 E52 e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9100 | Buy Now |
Part Details for TNPW12101M24BEEN
TNPW12101M24BEEN CAD Models
TNPW12101M24BEEN Part Data Attributes
|
TNPW12101M24BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12101M24BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 1240000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |