Part Details for TNPW1206806RBEEA by Vishay Intertechnologies
Results Overview of TNPW1206806RBEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW1206806RBEEA Information
TNPW1206806RBEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW1206806RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206806RBEEA
|
Avnet Americas | SMD Chip Resistor, 806 Ohm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW1206806RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1592 | Buy Now |
DISTI #
71-TNPW1206806RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 806ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1930 / $0.6600 | Order Now |
DISTI #
TNPW1206806RBEEA
|
TTI | Thin Film Resistors - SMD 806ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1600 | Buy Now |
DISTI #
TNPW1206806RBEEA
|
Avnet Abacus | SMD Chip Resistor 806 Ohm 01 400 mW 1206 3216 Metric Thin Film High Stability (Alt: TNPW1206806RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW1206806RBEEA
TNPW1206806RBEEA CAD Models
TNPW1206806RBEEA Part Data Attributes
|
TNPW1206806RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206806RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
TNPW1206806RBEEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for TNPW1206806RBEEA is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the TNPW1206806RBEEA is a thin-film resistor designed for high-frequency applications, with a frequency range up to 10 GHz.
-
The power rating of the TNPW1206806RBEEA at 70°C is 1206W, which is the maximum power the resistor can handle without exceeding its maximum operating temperature.
-
Yes, the TNPW1206806RBEEA resistor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The MSL of the TNPW1206806RBEEA is MSL 1, which means it can withstand exposure to moisture without damage, but it's still recommended to follow proper storage and handling procedures.