Part Details for TNPW12064K02BEEN by Vishay Intertechnologies
Results Overview of TNPW12064K02BEEN by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW12064K02BEEN Information
TNPW12064K02BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW12064K02BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12064K02BEEN
|
Avnet Americas | SMD Chip Resistor, 4.02 kOhm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12064K02BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.1898 | Buy Now |
DISTI #
71-TNPW12064K02BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 4.02Kohms .1% 25ppm RoHS: Compliant | 1275 |
|
$0.2980 / $0.9300 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 4.02 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 8000Reel |
|
$0.1590 / $0.1660 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 PPM, 4020 OHM, SURFACE MOUNT, 1206, LEAD FREE | 56 |
|
$0.2800 / $0.5600 | Buy Now |
DISTI #
TNPW12064K02BEEN
|
TTI | Thin Film Resistors - SMD 4.02Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1910 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 4.02 kOhm �0.1 % �25 ppm/K Thin Film Flat Chip Resistor Min Qty: 1000 Package Multiple: 1000 |
8000 null |
|
$0.1600 / $0.1680 | Buy Now |
DISTI #
TNPW12064K02BEEN
|
Avnet Abacus | SMD Chip Resistor 402 kOhm 01 400 mW 1206 3216 Metric Thin Film High Stability (Alt: TNPW12064K02BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW12064K02BEEN
TNPW12064K02BEEN CAD Models
TNPW12064K02BEEN Part Data Attributes
|
TNPW12064K02BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12064K02BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
TNPW12064K02BEEN Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the TNPW12064K02BEEN is 35°C/W (junction to ambient) and 10°C/W (junction to case).
-
Yes, the TNPW12064K02BEEN is designed for high-frequency applications up to 1 GHz, with a self-resonant frequency of approximately 3 GHz.
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the TNPW12064K02BEEN is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The power rating of the TNPW12064K02BEEN at 70°C is 1.2 W.