Part Details for TNPW12062K49BEEA by Vishay Dale
Results Overview of TNPW12062K49BEEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW12062K49BEEA Information
TNPW12062K49BEEA by Vishay Dale is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW12062K49BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNP2.49KACCT-ND
|
DigiKey | RES 2.49K OHM 0.1% 0.52W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17560 In Stock |
|
$0.2091 / $0.4100 | Buy Now |
Part Details for TNPW12062K49BEEA
TNPW12062K49BEEA CAD Models
TNPW12062K49BEEA Part Data Attributes
|
TNPW12062K49BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW12062K49BEEA
Vishay Dale
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 2490ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12062K49BEEA
This table gives cross-reference parts and alternative options found for TNPW12062K49BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12062K49BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW12062K49BETA | Vishay Dale | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12062K49BEEA vs TNPW12062K49BETA |
TNPW12062491BT-9 | Vishay Dale | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12062K49BEEA vs TNPW12062491BT-9 |
TNPW12062K49BEEN | Vishay Dale | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 2490ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW12062K49BEEA vs TNPW12062K49BEEN |
TNPW12062K49BEEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TNPW12062K49BEEA is 260°C for 10 seconds.
-
Yes, the TNPW12062K49BEEA is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The TNPW12062K49BEEA has a maximum operating temperature of 155°C, so it can be used in high-temperature environments, but derating may be necessary.
-
Yes, the TNPW12062K49BEEA is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The power rating of the TNPW12062K49BEEA at 70°C is 1.2W.