Part Details for TNPW12061M00BETY by Vishay Intertechnologies
Results Overview of TNPW12061M00BETY by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW12061M00BETY Information
TNPW12061M00BETY by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW12061M00BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C9020
|
Newark | Tnpw, 1206, 1 Mohm, 0.1%, 25 Ppm |Vishay TNPW12061M00BETY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
TNPW12061M00BETY
|
Avnet Americas | TNPW-1206 1M 0.1% T-9 R75 - Tape and Reel (Alt: TNPW12061M00BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1765 / $1.2739 | Buy Now |
DISTI #
71-TNPW12061M00BETY
|
Mouser Electronics | Thin Film Resistors - SMD 1Mohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2500 | Order Now |
|
Bristol Electronics | 509 |
|
RFQ | ||
DISTI #
TNPW12061M00BETY
|
TTI | Thin Film Resistors - SMD 1Mohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3840 | Buy Now |
Part Details for TNPW12061M00BETY
TNPW12061M00BETY CAD Models
TNPW12061M00BETY Part Data Attributes
|
TNPW12061M00BETY
Vishay Intertechnologies
Buy Now
|
Compare Parts:
TNPW12061M00BETY
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |