-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW12061K50BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1904
|
Newark | Resistor, Thin Film, 1.5Kohm, 250Mw 0.1%, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW12061K50BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.3960 | Buy Now |
DISTI #
84R1903
|
Newark | Res, Thin Film, 1K5, 0.1%, 0.25W, 1206, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW12061K50BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4320 | Buy Now |
DISTI #
TNPW12061K50BEEA
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12061K50BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1592 | Buy Now |
DISTI #
71-TNPW12061K50BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1.5Kohsm .1% 25ppm RoHS: Compliant | 0 |
|
$0.2010 / $0.6400 | Order Now |
|
Future Electronics | 1206 1.5K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.2100 | Buy Now |
DISTI #
TNPW12061K50BEEA
|
TTI | Thin Film Resistors - SMD 1.5Kohsm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1910 | Buy Now |
|
Future Electronics | 1206 1.5K Ohms 0.1% 25PPM Thin Film Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.2100 | Buy Now |
DISTI #
TNPW12061K50BEEA
|
Avnet Abacus | SMD Chip Resistor 15 kOhm 01 400 mW 1206 3216 Metric Thin Film High Stability (Alt: TNPW12061K50BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW12061K50BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061K50BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
The thermal resistance of the TNPW12061K50BEEA is 35°C/W, which is relatively low and indicates good heat dissipation capabilities.
Yes, the TNPW12061K50BEEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The maximum operating voltage of the TNPW12061K50BEEA is 200V, making it suitable for a wide range of applications.
Yes, the TNPW12061K50BEEA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The power rating of the TNPW12061K50BEEA is 1.2W, making it suitable for low-to-moderate power applications.