Part Details for TNPW120615K4BEEN by Vishay Intertechnologies
Results Overview of TNPW120615K4BEEN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW120615K4BEEN Information
TNPW120615K4BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW120615K4BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TNPW120615K4BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 15.4Kohms .1% 25ppm RoHS: Compliant | 926 |
|
$0.2980 / $0.9300 | Buy Now |
Part Details for TNPW120615K4BEEN
TNPW120615K4BEEN CAD Models
TNPW120615K4BEEN Part Data Attributes
|
TNPW120615K4BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120615K4BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
TNPW120615K4BEEN Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for TNPW120615K4BEEN is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the TNPW120615K4BEEN is a thin-film resistor, which makes it suitable for high-frequency applications up to several hundred MHz due to its low inductance and capacitance.
-
The MSL of the TNPW120615K4BEEN is MSL 1, which means it can withstand unlimited floor life and can be exposed to ambient humidity without any special handling or storage requirements.
-
Yes, the TNPW120615K4BEEN is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high reliability, high temperature, and high humidity.
-
The typical power rating derating curve for the TNPW120615K4BEEN is 100% at 70°C, 80% at 85°C, 60% at 100°C, and 40% at 115°C. This means the resistor's power rating decreases as the ambient temperature increases.