Part Details for TNPW1206154KBETA by Vishay Intertechnologies
Results Overview of TNPW1206154KBETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW1206154KBETA Information
TNPW1206154KBETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW1206154KBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206154KBETA
|
Avnet Americas | TNPW-1206 154K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW1206154KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3139 / $0.3205 | Buy Now |
DISTI #
71-TNPW1206154KBETA
|
Mouser Electronics | Thin Film Resistors - SMD 154K OHM .1% 25PPM 1/4W | 0 |
|
$0.5080 / $0.5180 | Order Now |
DISTI #
TNPW1206154KBETA
|
TTI | Thin Film Resistors - SMD 154K OHM .1% 25PPM 1/4W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2560 / $0.2770 | Buy Now |
Part Details for TNPW1206154KBETA
TNPW1206154KBETA CAD Models
TNPW1206154KBETA Part Data Attributes
|
TNPW1206154KBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206154KBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 154000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206154KBETA
This table gives cross-reference parts and alternative options found for TNPW1206154KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206154KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA12060D1543BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW1206154KBETA vs MCA12060D1543BP5 |
9T12063A1543BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW1206154KBETA vs 9T12063A1543BAPF3 |
MCA1206-250.1%P5154K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TNPW1206154KBETA vs MCA1206-250.1%P5154K |
MCA12060D1543BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW1206154KBETA vs MCA12060D1543BP500 |
MCA12060D1543BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW1206154KBETA vs MCA12060D1543BP100 |
MCA12060D1543BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 154000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW1206154KBETA vs MCA12060D1543BP100 |
CMF1206154K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | TNPW1206154KBETA vs CMF1206154K+-0.1%TCR25 |