Part Details for TNPW1206100RBETA by Vishay Intertechnologies
Results Overview of TNPW1206100RBETA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW1206100RBETA Information
TNPW1206100RBETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW1206100RBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206100RBETA
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Reliability - Tape and Reel (Alt: TNPW1206100RBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2747 | Buy Now |
DISTI #
71-TNPW1206100RBETA
|
Mouser Electronics | Thin Film Resistors - SMD 100ohms .1% 25ppm RoHS: Not Compliant | 6343 |
|
$0.5190 / $1.1200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.5007 / $1.6690 | Buy Now |
DISTI #
TNPW1206100RBETA
|
TTI | Thin Film Resistors - SMD 100ohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2770 | Buy Now |
DISTI #
TNPW1206100RBETA
|
Avnet Abacus | SMD Chip Resistor 100 ohm 01 250 mW 1206 3216 Metric Thin Film High Reliability (Alt: TNPW1206100RBETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW1206100RBETA
TNPW1206100RBETA CAD Models
TNPW1206100RBETA Part Data Attributes
|
TNPW1206100RBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206100RBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
TNPW1206100RBETA Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN10364, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and to prevent thermal runaway.
-
The choice of TIM depends on the specific application and operating conditions. Vishay recommends using a TIM with a thermal conductivity of at least 1 W/m-K and a thickness of 0.05 mm to 0.1 mm. Some popular TIM options include thermal grease, thermal tape, or graphite sheets.
-
The maximum allowed voltage derating for the TNPW1206100RBETA is typically 80% of the rated voltage. However, it's essential to consult the datasheet and application notes for specific derating guidelines, as excessive voltage derating can affect the component's reliability and lifespan.
-
To ensure proper soldering and assembly, follow the recommended soldering profile and guidelines provided in the datasheet and application notes. It's also crucial to use a soldering iron with a temperature control and to avoid overheating the component.
-
The TNPW1206100RBETA is commonly used in high-power applications such as DC-DC converters, motor control units, and power supplies. It's also suitable for use in renewable energy systems, industrial power systems, and automotive applications.