Part Details for TNPW0805825KBYEA by Vishay Dale
Results Overview of TNPW0805825KBYEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW0805825KBYEA Information
TNPW0805825KBYEA by Vishay Dale is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW0805825KBYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4577-1-ND
|
DigiKey | RES 825K OHM 0.1% 0.26W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48 In Stock |
|
$0.3925 / $0.7500 | Buy Now |
|
Cytech Systems Limited | RES 825K OHM 0.1% 0.26W 0805 | 5000 |
|
RFQ |
Part Details for TNPW0805825KBYEA
TNPW0805825KBYEA CAD Models
TNPW0805825KBYEA Part Data Attributes
|
TNPW0805825KBYEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW0805825KBYEA
Vishay Dale
RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 825000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 150V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
TNPW0805825KBYEA Frequently Asked Questions (FAQ)
-
The thermal resistance of the TNPW0805825KBYEA is typically around 10°C/W, but it's recommended to consult the manufacturer's documentation or contact Vishay Dale directly for the most up-to-date and accurate information.
-
The TNPW0805825KBYEA is a thick-film resistor, which can exhibit some high-frequency limitations. While it can be used in high-frequency applications, it's essential to consider the resistor's self-resonance frequency and parasitic inductance. Consult the datasheet and application notes for more information.
-
The recommended soldering temperature for the TNPW0805825KBYEA is 260°C (500°F) with a maximum soldering time of 10 seconds. However, it's crucial to follow the manufacturer's recommended soldering profile and guidelines to ensure reliable assembly.
-
Yes, the TNPW0805825KBYEA is compatible with lead-free soldering processes. Vishay Dale's thick-film resistors are designed to meet the requirements of lead-free soldering, but it's still important to follow the manufacturer's guidelines and recommendations.
-
The MSL of the TNPW0805825KBYEA is typically MSL 1, which means it can withstand normal humidity levels without requiring special handling or storage. However, it's recommended to consult the manufacturer's documentation for specific MSL information.