Part Details for TNPW08055K23BEEA by Vishay BCcomponents
Results Overview of TNPW08055K23BEEA by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW08055K23BEEA Information
TNPW08055K23BEEA by Vishay BCcomponents is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW08055K23BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08055K23BEEA
|
IBS Electronics | TNPW08055K23BEEA by BC COMPONENTS (VISHAY) is a TNPW Series 0805 thin film flat chip resistor with 5.23 kOhm resistance, 0.2W power rating, 0.1% tolerance, and 25 ppm/K temperature coefficient. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1599 | Buy Now |