Part Details for TNPW080554R9BEEN by Vishay Intertechnologies
Results Overview of TNPW080554R9BEEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW080554R9BEEN Information
TNPW080554R9BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW080554R9BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080554R9BEEN
|
Avnet Americas | - Tape and Reel (Alt: TNPW080554R9BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1643 | Buy Now |
DISTI #
71-TNPW080554R9BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 54.9ohms .1% 25ppm RoHS: Compliant | 172 |
|
$0.2980 / $0.9300 | Buy Now |
DISTI #
TNPW080554R9BEEN
|
TTI | Thin Film Resistors - SMD 54.9ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1580 | Buy Now |
Part Details for TNPW080554R9BEEN
TNPW080554R9BEEN CAD Models
TNPW080554R9BEEN Part Data Attributes
|
TNPW080554R9BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080554R9BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
TNPW080554R9BEEN Frequently Asked Questions (FAQ)
-
The thermal resistance of the TNPW080554R9BEEN is not explicitly stated in the datasheet, but according to Vishay's general specifications for the TNPW series, the thermal resistance is typically around 250-300°C/W.
-
While the datasheet doesn't provide explicit information on high-frequency performance, the TNPW series is designed for general-purpose applications, and Vishay recommends their HF series for high-frequency applications. However, the TNPW080554R9BEEN may still be suitable for lower-frequency applications (e.g., up to 100 MHz) with minimal signal attenuation.
-
The TNPW080554R9BEEN has a maximum operating temperature of 155°C, as specified in the datasheet. While it can tolerate high temperatures, it's essential to ensure that the resistor is not exposed to temperatures above the recommended maximum to prevent degradation or failure.
-
According to Vishay's general guidelines, the recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. However, it's essential to consult the specific soldering guidelines for your assembly process and ensure that the resistor is not exposed to excessive heat or thermal shock.
-
Yes, the TNPW080554R9BEEN is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as stated in the datasheet and Vishay's environmental compliance documentation.